505448-2091
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 20 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connection needs. This series features a compact design with two rows of 20 positions, offering reliable performance in a variety of applications. With a pitch of 1.25mm and right-angle orientation, it's perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures durability and stability in harsh environments. The gold-plated contact mating area guarantees excellent conductivity, while surface mount termination method simplifies installation. Fully RoHS compliant, it's a sustainable choice for your projects. Trust in the Micro-Lock PLUS for efficient and secure connections on your PCBs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-2091 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 20 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054482091 |
SKU: | MOL505448-2091 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |