505568-0571
1.25WB SINGLE ST ASSY 5CKT EMB SGL HDR STR
Elevate your PCB connector game with our Micro-Lock PLUS series. This black, surface-mountable connector boasts a 1.25mm pitch and 5 gold-plated brass contacts, ensuring reliable power delivery at 1.5A and 50V AC/DC. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. With features like PCB retention, polarization, and embossed tape packaging on reel, installation is a breeze. Meeting RoHS standards, this connector is not only high-performing but also environmentally friendly. Whether in wire-to-board setups or PCB assemblies, its vertical orientation and secure mating ensure a perfect fit every time. Trust in its durability, with a 30-mating cycle lifespan and tin-bismuth plating for long-term reliability. Upgrade to the Micro-Lock PLUS for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0571 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055680571 |
SKU: | MOL505568-0571 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |