505570-0301

Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 3 Circuits, Black

Part Aliases: Molex 5055700301  
Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. This innovative component, featuring a 2.00mm pitch and a single row design with positive lock, ensures secure and reliable connections for your electronic devices. With three circuits in a sleek black housing, it combines functionality with a modern aesthetic. Crafted from durable polyester and operating efficiently in a wide temperature range (-40 - 105 °C), it guarantees performance in various environments. Engineered for signal applications, it offers polarization for easy mating. Whether for wire-to-board connections or other setups, its versatility makes it an essential component in your connectivity toolkit. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the Micro-Lock PLUS Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505570-0301
Color:Black
Series:505570 - Micro-Lock PLUS
Connector Type:Micro-Lock PLUS
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5055700301
SKU:MOL505570-0301

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: