505575-0671
2.0MM SURF MT VERT HDR,6CKT MICRO-LOCK+,WTB,BLK
Enhance your electronic connections with our Micro-Lock PLUS series 505575, featuring a sleek black design and six gold-plated brass contacts for optimal conductivity. Suitable for surface mounting, this connector offers a secure and durable solution for your PCB applications. With a compact 2mm pitch and vertical orientation, it saves space while ensuring reliable performance. Operating at up to 250V AC/DC and -40 to 105°C, it meets stringent industry standards for safety and efficiency. Embossed Tape packaging on reels facilitates easy handling and assembly. Designed for wire-to-board connections, it's perfect for a wide range of electronic devices. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity with our Micro-Lock PLUS series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0671 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750671 |
SKU: | MOL505575-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |