| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505605-0603 |
| Color: | Yellow |
| Series: | 505605 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL505605-0603 |
505605-0603
| Heilind Number: | MOL505605-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505605-0603 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 6 Circuits, Yellow

