505606-1203

Heilind Number:MOL505606-1203
Manufacturer:Molex
Manufacturer Number:505606-1203
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505606-1203
Color:Yellow
Series:505606 - CP-3.3
Connector Type:CP-3.3
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:3.3 mm
Material:PBT
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Termination Pitch:3.3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:5056061203
SKU:MOL505606-1203

Detailed Description

Enhance your connectivity solutions with the CP-3.3 Plug Housing, meticulously designed for optimal performance. Featuring a 3.30mm pitch and dual-row configuration, this housing accommodates 12 circuits with precision. The vibrant yellow hue not only adds a pop of color but also facilitates easy identification. Crafted from durable PBT material, it ensures longevity and reliability in diverse settings. Engineered with a polarized, positive inertia lock and keying mechanism, it guarantees secure mating. Certified for UL flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether in signal transmission or wire-to-wire connections, this connector system offers seamless functionality. Trust in its quality and convenience for your connectivity needs.