505607-0000
2.50mm and 3.30mm Pitch Crimp Terminal, Female, 18-22 AWG, Reel
Enhance your connectivity with our CP-3.3 Female Connector, designed for seamless integration in wire-to-wire systems. With a durable copper alloy contact material and versatile crimp or compression termination options, this connector ensures reliable performance in a wide range of applications. Operating at up to 300V AC/DC with a 6A amperage, it's ideal for signal transmission. RoHS compliant and featuring tin plating, it meets stringent environmental standards while offering excellent conductivity. Compatible with wire sizes ranging from 22 AWG to 18 AWG and insulation diameters of 1.55-2.6mm, it's a versatile solution for your connectivity needs. Available in reel packaging, it's convenient for large-scale deployments in various industries. Trust in the quality and efficiency of our CP-3.3 Connector for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505607-0000 |
Series: | 505607 - CP-3.3 |
Amperage: | 6 A |
Connector Type: | CP-3.3 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC/DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .914 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.55 - 2.6 mm |
Part Aliases: | 5056070000 |
SKU: | MOL505607-0000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |