505607-0100

Heilind Number:MOL505607-0100
Manufacturer:Molex
Manufacturer Number:505607-0100
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.50mm and 3.30mm Pitch Crimp Terminal, Female, 18-22 AWG, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505607-0100
Series:505607 - CP-3.3
Amperage:6 A
Connector Type:CP-3.3
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:300 V AC/DC
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.914 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.55 - 2.6 mm
Part Aliases:5056070100
SKU:MOL505607-0100

Detailed Description

Introducing the CP-3.3 Female Connector, a crucial component in our 505607 series. With a high amperage rating of 6A and a durable copper alloy contact material, this connector ensures reliable signal transmission in various applications. Featuring a crimp or compression termination method, it is compatible with wire sizes ranging from 22 to 18 AWG, accommodating different needs. With a voltage rating of 300V AC/DC, it guarantees safe and efficient operation. Each connector is meticulously plated with tin for enhanced conductivity and durability. Ideal for use in our CP Wire-to-Board and Wire-to-Wire Connector Systems, it is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it upholds our commitment to environmental responsibility. Whether for industrial, commercial, or residential use, the CP-3.3 Female Connector delivers superior performance.