50598-8000
CP-6.5 3.96mm and 6.50mm Pitch Wire-to-Wire and Wire-to-Board Crimp Terminal, Female, 20-26 AWG, Reel
Introducing the CP-6.5 series, these crimp terminals are designed for seamless wire-to-wire and wire-to-board connections with a 3.96mm and 6.50mm pitch, making them ideal for various applications. The female terminals, suitable for 20-26 AWG wires, ensure secure and reliable contact. Crafted from copper with a tin plating, they offer excellent conductivity and durability. Packaged in reels, they facilitate efficient and organized assembly processes. Compliant with RoHS regulations, these terminals are a sustainable choice for your projects. Trust in the CP-6.5 series for high-quality and high-performance connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50598-8000 |
Series: | 50598 - CP-6.5 |
Connector Type: | CP-6.5 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Wire Size: | 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.2 - 2.35 mm |
Part Aliases: | 0505988000 |
SKU: | MOL50598-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |