19003-0103
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Continuous Molded Strip, Tab 4.75 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect terminals, designed for seamless crimp or compression attachment to wires. These female connectors feature a robust construction, with brass contacts plated in tin for reliable conductivity. The durable nylon insulation ensures safe and efficient performance, even in demanding environments. With compatibility for 24-26 AWG wires, a 600 V voltage rating, and a wide operating temperature range, these terminals are essential for various applications. The vibrant yellow color and convenient reel packaging make identification and installation a breeze. RoHS compliant and glow wire capable, they meet stringent safety standards. Upgrade your connectivity solutions with these InsulKrimp Quick Disconnect terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0103 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030103;M-2210C |
SKU: | MOL19003-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |