51004-0800
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits
Introducing the MicroBlade Series 51004, a high-performance connector designed for signal circuit applications. With a compact 2mm pitch, this receptacle features 8 contacts in a single row, housed in durable polyester material that meets stringent flammability standards. Operating seamlessly in temperatures ranging from -20 to 85°C, it is UL and CSA certified for reliability. Featuring a secure lock to mating part, this connector ensures stable connections, making it an essential component for wire-to-board setups. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your connectivity with the MicroBlade Series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51004-0800 |
Series: | 51004 - MicroBlade |
Amperage: | 2 A |
Connector Type: | MicroBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -20 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510040800 |
SKU: | MOL51004-0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2018 | 505094 - Obsolete. Last Time Buy: June 15, 2018 |
Download |
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |