51004-1300

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 13 Circuits

Experience seamless connectivity with our MicroBlade series 51004 receptacle, designed for efficient signal transmission. With 13 contacts in a single row, this connector ensures reliable performance in your wire-to-board applications. Crafted from high-quality polyester, it guarantees durability and resilience, meeting stringent flammability standards for added safety. Operating smoothly in temperatures ranging from -20 to 85°C, it's suitable for various environments. UL and CSA certified, rest assured of its quality and compliance. Pair it with our compatible MicroBlade Headers for a perfect fit, thanks to its locking feature. RoHS compliant, it's an eco-friendly choice for your projects. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51004-1300
Series: 51004 - MicroBlade
Amperage: 2 A
Connector Type: MicroBlade
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Material: Polyester
Packaging: Bag
Operating Temperature Range: -20 - 85 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:53014|Link:53015|Link:53025 MicroBlade Headers
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0510041300
SKU: MOL51004-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/17/2018 503041 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy: January 17, 2018
Download
04/30/2016 GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. Download