51004-0500
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 5 Circuits
Introducing the MicroBlade 51004 series, a cutting-edge solution for your connectivity needs. This receptacle features a durable polyester housing with five contacts, perfect for signal applications. With a compact 2mm pitch and UL and CSA certifications, you can trust in its performance and safety. Operating in a wide temperature range of -20 to 85°C, it's suitable for various environments. Its lock-to-mating part design ensures secure connections, while its RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-board setups, this connector is a reliable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51004-0500 |
Series: | 51004 - MicroBlade |
Amperage: | 2 A |
Connector Type: | MicroBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -20 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510040500 |
SKU: | MOL51004-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |