| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51036-0300 |
| Color: | Natural |
| Series: | 51036 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Product Name: | Board-in |
| Part Aliases: | 0510360300 |
| SKU: | MOL51036-0300 |
51036-0300
Specifications
Detailed Description
Easily integrate signals with our 3-Contact Natural Pin & Socket Housing. Crafted from durable nylon, this plug connector is designed for seamless board-in installation, with a 4mm pitch for reliable connectivity. Operating at temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. RoHS compliant and stackable, it offers convenience and compliance. Perfect for circuit applications, it's a versatile component for your connectivity needs.

