51036-1500

Heilind Number:MOL51036-1500
Manufacturer:Molex
Manufacturer Number:51036-1500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.00mm Pitch Board-in Housing, 15 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51036-1500
Color:Natural
Series:51036
Connector Type:Board-in
Gender:Plug
Number of Contacts:15
Number of Rows:1
Pitch:4 mm
Material:Nylon
Circuit Application:Signal
Glow Wire Capable:No
Stackable:Yes
Product Name:Board-in
Part Aliases:0510361500
SKU:MOL51036-1500

Detailed Description

Enhance your circuit connectivity with our versatile Board-in Connector. Featuring a single row design with 15 contacts, this plug connector is ideal for signal applications. Crafted from durable nylon, it ensures reliable performance. With a 4mm pitch and stackable configuration, it offers seamless integration into your setup. Rest assured of its quality and compliance with RoHS standards. Elevate your wire-to-wire or wire-to-board connections with this essential component.