51047-0700
1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 7 Circuits, Natural
Enhance your signal connectivity with this high-performance PicoBlade connector. Crafted with natural-colored polyester housing, it ensures durability and reliability even in challenging environments with operating temperatures ranging from -40 to 85°C. Featuring 7 contacts arranged in a single row with a 1.25mm pitch, this plug connector guarantees seamless wire-to-wire connections for your circuit applications. With a secure lock to the mating part, you can trust in its stability, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various electronic projects, the PicoBlade connector is a must-have component for achieving optimal performance in your systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51047-0700 |
Color: | Natural |
Series: | 51047 |
Connector Type: | PicoBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | PicoBlade |
Part Aliases: | 0510470700 |
SKU: | MOL51047-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |