51065-1000
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 10 Circuits, Natural
Enhance your connectivity with this Micro-Latch connector, featuring a natural hue that seamlessly blends into any setup. Crafted from durable polyester, this receptacle boasts 10 contacts in a single row, with a 2mm pitch for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's both reliable and versatile. With UL and CSA certifications, rest assured of its quality. RoHS compliant and designed for wire-to-board applications, this connector is a must-have for any electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51065-1000 |
Color: | Natural |
Series: | 51065 - Micro-Latch |
Connector Type: | Micro-Latch |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510651000 |
SKU: | MOL51065-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |