51067-0400
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits, Natural
Enhance your power connectivity with this versatile receptacle housing, crafted from durable polyester for long-lasting performance. Featuring four contacts arranged in a single row with a 3.5mm pitch, it ensures secure and efficient wire-to-wire or wire-to-board connections in various circuit applications. Certified for UL and CSA standards, this housing guarantees safety and reliability in operation. With a wide operating temperature range from -40 to 105°C, it is suitable for use in diverse environments. Its natural color and RoHS compliance make it an environmentally friendly choice. Upgrade your connector system with the Mighty-SPOX series for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-0400 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510670400 |
SKU: | MOL51067-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | 513864 - Equipment Transfer, Production Transfer or Rearrangement. 51067 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |