51110-2450

2.00mm Pitch, Milli-Grid Receptacle Housing, 24 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free

Part Aliases: Molex 0511102450  
Enhance your electrical connections with the 51110 Milli-Grid Connector in sleek black. This high-quality receptacle features 24 contacts in 2 rows, ensuring reliable signal transmission. Made of durable polyester and complying with RoHS standards, it guarantees both performance and environmental responsibility. With a 2mm pitch and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for home projects or industrial use, this connector is a versatile and essential component for wire-to-board connections. Trust in its UL and CSA certifications for peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 51110-2450
Color: Black
Series: 51110 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 24
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511102450
SKU: MOL51110-2450

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: