51110-3050
2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Part Aliases: Molex 0511103050
Enhance your connectivity with this high-performance Milli-Grid Receptacle in sleek black. Designed for signal transmission, it boasts 30 gold-plated contacts in a 2-row configuration, ensuring reliable and efficient data transfer. Crafted from durable polyester, this connector is built to last, withstanding temperatures ranging from -40 to 105°C. Its UL and CSA certifications guarantee compliance with safety standards, while its RoHS certification reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this Milli-Grid connector is a versatile and essential component in any electronic setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-3050 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511103050 |
SKU: | MOL51110-3050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |