51110-3450
2.00mm Pitch, Milli-Grid Receptacle Housing, 34 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Enhance your connectivity with our Milli-Grid Receptacle, a sleek and efficient black connector from our 51110 series. Boasting 34 contacts spread across 2 rows, this receptacle features a 2mm pitch and is crafted from durable polyester, ensuring reliable performance even in challenging environments. With polarized mating for easy assembly, it seamlessly integrates with Milli-Grid Headers for streamlined wire-to-board connections. RoHS compliant and designed for optimal signal transmission, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-3450 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, Milli-Grid BMI Header Link:151013 <, Milli-Grid Headers Link:87758|Link:87759|Link:87760|Link:87831|Link:87832 <, Milli-Grid Low-Halogen Headers Link:151117|Link:151118|Link:151119|Link:151120 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0511103450 |
SKU: | MOL51110-3450 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |