51116-1601
4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Flange Mount, 16 Circuits
Enhance your automotive connectivity with our 51116 series OBD-II connector in sleek black. Featuring a 16-contact, 2-row design with a 4mm pitch, this receptacle is engineered for power applications. Crafted from durable polyester, it ensures reliable performance even in extreme temperatures ranging from -40 to 85°C. With its secure lock to the mating part, you can trust in a stable connection. RoHS compliant and housed in a convenient bag packaging, it's ideal for various electronic projects. Elevate your wire-to-wire connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51116-1601 |
Color: | Black |
Series: | 51116 - OBD-II |
Connector Type: | OBD-II |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 4 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 85 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0511161601 |
SKU: | MOL51116-1601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2024 | 513981 - obsolete. LTB 11/28/23 LTS 2/28/24 |
Download |
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China |
Download |