51143-0105

6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit

Part Aliases: Molex 0511430105  
Enhance the security of your CP-6.5 connectors with our Terminal Position Assurance accessory. Designed for easy installation, this gray component ensures a reliable connection with TPA - Term Pos Assurance functionality. Crafted from durable PBTP material, it guarantees long-lasting performance and complies with RoHS regulations for environmentally conscious usage. With one contact loaded and a locking mechanism to the mating part, it provides peace of mind in critical applications. Perfect for RJ connector kits, it's a must-have for maintaining connectivity integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51143-0105
Color:Gray
Series:51143 - CP-6.5 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:CP-6.5, TPA - Term Pos Assurance
Number of Contacts:1
Number of Rows:1
Material:PBTP
Component Type:Terminal Position Assurance
Number of Contacts Loaded:1
Lock to Mating Part:Yes
Part Aliases:0511430105
SKU:MOL51143-0105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: