51163-0900
2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 9 Circuits, Glow-Wire Capable, Natural
Enhance your wire-to-board connections with our Mini-Lock connector, featuring a natural color and a durable polyester housing. With nine contacts, this single-row connector is designed for signal applications, offering reliable performance in a wide operating temperature range from -40 to 105°C. UL and CSA certified, it meets stringent safety standards while also being RoHS compliant. Ideal for various electronic devices, this Mini-Lock connector ensures secure and efficient connectivity for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51163-0900 |
Color: | Natural |
Series: | 51163 - Mini-Lock |
Connector Type: | Mini-Lock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511630900 |
SKU: | MOL51163-0900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |