51164-0905
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 9 Circuits
Ensure secure connections with our Mini-Lock TPA Term Pos Assurance connector in Gray. Part of the 51164 series, this component features nine contacts in a single row, made of durable polyester for reliable performance. With CSA and UL agency certifications, as well as RoHS compliance, it meets stringent quality and safety standards. Perfect for RJ connector accessories, it comes in a convenient bag packaging, ready for use in various applications. Trust in its Terminal Position Assurance design for peace of mind in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-0905 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 9 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511640905 |
SKU: | MOL51164-0905 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |