51164-1105
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 11 Circuits
Enhance the security and reliability of your connectivity with our Mini-Lock TPA Terminal Position Assurance. Designed for peace of mind, this connector features 11 contacts in a single row, ensuring seamless transmission. Crafted from durable polyester, it meets stringent flammability standards for added safety. With CSA and UL agency certifications, you can trust in its quality and performance. Rest easy knowing this RoHS-compliant component is environmentally friendly. Perfect for RJ connector accessories, it's a must-have for any networking setup. Elevate your connections with our Mini-Lock TPA Terminal Position Assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-1105 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Number of Contacts Loaded: | 11 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511641105 |
SKU: | MOL51164-1105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |