51164-1305
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 13 Circuits
Enhance the security and reliability of your connectivity with the Gray Mini-Lock TPA Term Pos Assurance. Designed for optimal performance, this essential component boasts 13 contacts in a single row, ensuring seamless transmission. Crafted from durable polyester and meeting stringent flammability standards, it guarantees both safety and longevity. Each terminal position is firmly secured, thanks to the innovative Term Pos Assurance feature. With CSA and UL certifications, as well as full RoHS compliance, you can trust in its quality. Perfect for RJ connector accessories, it's a must-have for any modular Ethernet and fiber optic setup. Upgrade your system with this essential component and experience unmatched connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-1305 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 13 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511641305 |
SKU: | MOL51164-1305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |