51227-1200

Heilind Number:MOL51227-1200
Manufacturer:Molex
Manufacturer Number:51227-1200
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 12 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51227-1200
Color:Natural
Series:51227 - MicroTPA
Connector Type:MicroTPA
Gender:Plug
Housing Material:Polyester
Number of Contacts:12
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0512271200
SKU:MOL51227-1200

Detailed Description

Introducing the 51227-1200, a high-quality MicroTPA connector designed for seamless wire-to-wire applications. Crafted with durable polyester housing and boasting excellent signal transmission capabilities, this connector is perfect for a variety of electronic devices. With 12 contacts in a single row and a pitch of 2mm, it offers reliable connectivity in compact spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures performance even in harsh environments. RoHS compliant and with no glow-wire capability, this connector prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with the 51227-1200 and experience efficient, secure, and compliant connections every time.