| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51238-2014 |
| Color: | Black |
| Series: | 51238 - CRC |
| Amperage: | 1 A, 2 A, 3.5 A, 3 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 5 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0512382014 |
| SKU: | MOL51238-2014 |
51238-2014
Specifications
Detailed Description
Enhance your connectivity with this CRC Shielded Rectangular I/O Receptacle Housing, designed for female terminals and accommodating 20 circuits with a polarization type C configuration. Crafted with durable polyester material and featuring stainless steel contacts, this housing ensures reliable performance in various environments. With a straight body orientation and vertical panel mount option, it offers versatility in installation. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 250V AC/DC, it is suitable for a wide range of applications. Its keying feature and lock to mating part functionality provide added security, while its UL and CSA certifications guarantee quality and compliance. Perfect for high-speed connectivity needs, this housing is an essential component for your electronic systems.

