| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51281-2294 |
| Series: | 51281 |
| Voltage: | 50 V |
| Amperage: | .5 A |
| Mating Cycles: | 20 |
| Contact Material: | Phosphor Bronze |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .102 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Color: | Natural |
| Pitch: | 5 mm |
| Stackable: | No |
| Wire Type: | FFC/FPC |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Mated Height: | 1.2 mm |
| Actuator Type: | Non-ZIF |
| PCB Retention: | Yes |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Polarized to PCB: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Number of Contacts Loaded: | 22 |
| Operating Temperature Range: | -20 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Product Name: | Easy-On |
| Part Aliases: | 0512812294 |
| SKU: | MOL51281-2294 |
51281-2294
Specifications
Detailed Description
Enhance connectivity in your electronic devices with the 51281 series FFC/FPC connector. Designed for optimal performance, this connector features a voltage rating of 50V and an amperage of .5A, ensuring reliable power transmission. With a mating cycle of 20, it offers lasting durability for repeated use. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing efficient signal transfer. Its right-angle orientation and surface mount PCB alignment make installation a breeze. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -20 to 85°C, meeting RoHS compliance for environmentally friendly manufacturing. Upgrade your electronic assemblies with the Easy-On FFC/FPC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 512250 - Obsolete with replacement. This notification is to inform you that Molex will no longer support this product due Toray resin compromised UL qualification. UL qualification of UL94V-0 for the original Resin from Toray has changed due to the thickness change from 0.38mm to 1.5mm. Accordingly, all references in Sales Drawings to UL94V-0 should be disregarded. LTB 12/31/22 LTS 3/31/23 | Download | |||
| 08/01/2022 | 512016 - Change Suppliers. As previously noted, products sold to you by moles contain resins from Toray Industries Inc. (collectively the "affected Toray Resins") that were inappropriately certified by Underwriters Labs (UL). Molex has since learned the affected Toray Resins have their UL certs Revoked as of March 31.2022 due to the reasons noted above molex has mad the decision to stop shipping products that use affected Toray Resins March 8. 2022 unless an accommodation can be reached this PCN is to Inform You about the Change from Toray resin to other UL94 V-0 resin which we will implement to resume stable supply of these products. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 09/15/2016 | 501416 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 06/30/2015 | GCM 10686869 - Tooling / Equipment Transfer. | Download | |||

