52207-0433

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 4 Circuits, High Barrier Packaging

Part Aliases: Molex 0522070433  
Effortlessly connect with precision using our Easy-On Type FFC/FPC Connector. Designed for seamless integration, this Right-Angle, Surface Mount connector features a ZIF mechanism and Top Contact Style Receptacle, ensuring secure and reliable performance. With 4 Circuits and High Barrier Packaging, it guarantees efficient signal transmission while maintaining optimal safety standards. Constructed with durable Nylon housing and Phosphor Bronze contacts plated with Silver, it offers robust conductivity. Operating within a wide temperature range from -40 to 85 °C, it is suitable for diverse environments. Its compact yet efficient design, with a pitch of 1 mm, makes it ideal for space-constrained applications. RoHS compliant and featuring Tin-Bismuth plating, it aligns with environmental and quality standards. Perfect for FFC/FPC wire types, this connector is the perfect solution for your connectivity needs in various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52207-0433
Color:Natural
Series:52207
Amperage:1 A
Connector Type:Easy-On
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:2 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Silver, Tin-Bismuth
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Silver, Tin-Bismuth
Termination Pitch:1 mm
Mated Height:2.7 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0522070433
SKU:MOL52207-0433

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2024513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Product Change Notice Download
08/31/2017502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Product Change Notice Download