15267-0213
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity solutions with the Premo-Flex FFC Jumper. This versatile cable, part of our 15267 series, boasts a maximum amperage of 1.2 A and operates seamlessly in temperatures ranging from -40 °C to 105 °C. With a pitch of 1 mm and an overall length of 0.178m, it offers optimal flexibility for various applications. RoHS compliant and meticulously crafted for reliability, this FFC jumper is a must-have for efficient wire management. Elevate your setup with the superior performance and quality of our FFC cables.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0213 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670213 |
SKU: | MOL15267-0213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |