501568-0607
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 6 Circuits
Enhance your PCB connectivity with our Pico-Clasp 501568 series Right Angle Connector. Designed for surface mounting, this connector features six contacts in a single row, each capable of carrying 1A at 50V AC/DC. With a durable Nylon body and Phosphor Bronze contacts plated with tin, it ensures reliable performance even in demanding environments, operating smoothly between -40 to 105°C. Its secure lock to the mating part and PCB retention guarantee stability, while its polarized orientation simplifies installation. Compliant with RoHS standards, this connector is a dependable choice for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501568-0607 |
Color: | Natural |
Series: | 501568 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5015680607 |
SKU: | MOL501568-0607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function |
Download |
04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |