52207-0460
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 4 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Easily connect Flexible Flat Cables (FFC) or Flexible Printed Circuits (FPC) with this Right-Angle Surface Mount ZIF Connector. Featuring a Top Contact Style Receptacle, it offers a secure 4-Circuit connection with Gold (Au) Contact Plating for reliable conductivity. Designed for convenience, its Easy-On Type allows for effortless insertion. Made of durable Nylon, it ensures longevity with a wide operating temperature range from -30 to 85 °C. The compact Right-Angle orientation and 1mm pitch make it suitable for space-constrained applications, while the Polarized design and PCB Retention feature enhance stability. With RoHS compliance and High Barrier Packaging, this Connector is ideal for various electronic devices, offering 1A current and 125V voltage capabilities. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52207-0460 |
Color: | Natural |
Series: | 52207 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Termination Pitch: | 1 mm |
Mated Height: | 2.7 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522070460 |
SKU: | MOL52207-0460 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. |
Download |
08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE |
Download |