52207-0633
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 6 Circuits, High Barrier Packaging
Easily connect Flexible Flat Cable (FFC) or Flexible Printed Circuit (FPC) with our Right-Angle Surface Mount ZIF Connector. Featuring a Top Contact Style Receptacle design, this connector is ideal for applications requiring a secure and efficient connection. With 6 Circuits and High Barrier Packaging, it ensures reliable performance. The housing is made of durable Nylon, with Phosphor Bronze contacts plated with Silver for excellent conductivity. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. Its Slider actuator type allows for easy insertion and removal of cables. RoHS compliant and designed for 30 mating cycles, it offers longevity and sustainability for your projects. Perfect for use in PCB assemblies, this connector is a versatile and essential component for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52207-0633 |
Color: | Natural |
Series: | 52207 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 2.7 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522070633 |
SKU: | MOL52207-0633 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |
08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |