52207-0660
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 6 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Easily connect flexible flat cables with our Right-Angle FFC/FPC Connector. Featuring a Surface Mount design with a ZIF mechanism, it offers convenient top contact access. With 6 Gold-plated circuits, it ensures reliable conductivity. The Nylon housing and Phosphor Bronze contacts guarantee durability and performance in a wide temperature range from -30°C to 85°C. Meeting RoHS compliance, this connector is a safe and efficient choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52207-0660 |
Color: | Natural |
Series: | 52207 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 2.7 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522070660 |
SKU: | MOL52207-0660 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. |
Download |