52207-0560
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 5 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Enhance connectivity with our Easy-On Type FFC/FPC Connector, designed for effortless assembly in tight spaces. This Right-Angle receptacle features a Surface Mount ZIF configuration, ensuring secure connections for 5 Circuits. With Gold (Au) Contact Plating, it guarantees reliable signal transmission and durability. The high barrier packaging ensures safe handling and storage, while the Nylon housing and Phosphor Bronze contacts offer robust performance in temperature extremes from -30 to 85 °C. Its Slider actuator type and polarized orientation make it user-friendly, perfect for a wide range of applications in electronics and beyond. RoHS compliant and with a compact footprint, this connector is a versatile solution for your connectivity needs. Elevate your projects with the Easy-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52207-0560 |
Color: | Natural |
Series: | 52207 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 2.7 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522070560 |
SKU: | MOL52207-0560 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. |
Download |