52207-1260

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 12 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Easily connect flexible flat cables with our Right-Angle Surface Mount FFC/FPC Connector. Featuring a ZIF design with top contact receptacles, this connector ensures seamless insertion and removal. With 12 gold-plated circuits and high barrier packaging, it guarantees reliable performance. Crafted from durable nylon with phosphor bronze contacts, it offers excellent conductivity. Operating between -30°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and designed for easy PCB mounting, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52207-1260
Color: Natural
Series: 52207
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -30 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -30 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 2.7 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0522071260
SKU: MOL52207-1260

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia
will be consolidated to Molex Malaysia. No changes will be made to product as part of this change.
Download
08/31/2017 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download