52271-0579
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 5 Circuits, High Barrier Packaging
Experience effortless connectivity with our Easy-On Type FFC/FPC Connector. Designed for convenience, this right-angle, surface-mount connector features a ZIF mechanism with bottom contact style, perfect for seamless integration in your electronic assemblies. With 5 circuits and high barrier packaging, it ensures reliable performance in any application. Crafted from durable nylon housing and phosphor bronze contacts, it offers excellent conductivity and durability. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. Its compact design, with a 1mm pitch and vertical orientation, saves space on your PCB. With tin-bismuth plating for optimal contact mating and termination, it guarantees secure connections. RoHS compliant, it meets environmental standards. Ideal for FFC/FPC wire types, this connector is a must-have for any electronics project. Find it in our Easy-On series under FFC & FPC Connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52271-0579 |
Color: | Natural |
Series: | 52271 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 3 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522710579 |
SKU: | MOL52271-0579 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE |
Download |