| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52271-1069 |
| Series: | 52271 |
| Amperage: | .5 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52271-1069.P |
52271-1069
Specifications
Detailed Description
Enhance your FFC/FPC connections with our Cut Tape Easy-On Connector from the Slider Series. Designed for seamless integration, this right-angle connector features bottom contact, ensuring efficient performance in various applications. With a 1.00mm pitch and 10 circuits, it offers reliable connectivity for your projects. The gold plating on phosphor bronze contacts guarantees optimal conductivity, while the durable nylon housing ensures long-lasting durability. Operating between -40°C to 85°C, it's suitable for a wide range of environments. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your design with the Easy-On Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 05/31/2018 | 505210 - Capacity Change Or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

