| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52435-2671 |
| Series: | 52435 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0524352671 |
| SKU: | MOL52435-2671 |
52435-2671
| Heilind Number: | MOL52435-2671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52435-2671 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 26 Circuits, Gold Plating
More >>Specifications
Detailed Description
Introducing our Easy-On Type FFC/FPC Connector, a convenient solution for your surface mount applications. Featuring a right-angle orientation and ZIF mechanism, this connector ensures easy and secure connections. With a top contact style and 26 gold-plated circuits, it offers reliable signal transmission. Made from durable nylon housing and phosphor bronze contacts, it guarantees long-term performance. Operating within a wide temperature range from -40 to 85°C, it is suitable for various environments. RoHS compliant and designed for 20 mating cycles, this connector meets industry standards for quality and reliability. Perfect for FFC/FPC wire types, it is an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512297 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 2.12H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

