52559-1052
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 10 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Part Aliases: Molex 0525591052
Easily connect FFC/FPC cables with our Vertical Surface Mount ZIF Connector. Featuring a sleek design with a straight body orientation and a durable nylon housing, this connector is perfect for various electronic applications. With gold contact plating ensuring reliable conductivity, it can handle up to 0.5A of current and 50V of power. Operating efficiently in temperatures ranging from -40°C to 85°C, it's ideal for both indoor and outdoor use. The 10-circuit connector is RoHS compliant, making it environmentally friendly. Trust in its high-quality materials, such as phosphor bronze contacts and tin termination plating, for long-lasting performance. Whether you're a professional or a DIY enthusiast, our Easy-On Connector is a must-have for your toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52559-1052 |
Series: | 52559 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 3.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0525591052 |
SKU: | MOL52559-1052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download |
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |
03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download |