| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54819-0519 |
| Color: | Black |
| Series: | 54819 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V |
| Material: | Thermoplastic |
| Orientation: | Right Angle |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0548190519 |
| SKU: | MOL54819-0519 |
54819-0519
Specifications
Detailed Description
Enhance your connectivity with this Mini USB Receptacle, designed for efficient data transfer in compact devices. Featuring a right-angle orientation, through hole solder tails, and shell tabs, it offers secure and stable attachment. The lead-free construction prioritizes environmental sustainability while ensuring high performance with a maximum amperage of 1A and a voltage rating of 30V. With five gold-plated contacts, this USB OTG (On-The-Go) connector guarantees reliable signal transmission. Its thermoplastic body, shielded design, and polarized mating orientation further enhance durability and signal integrity, making it an essential component for high-speed data applications. RoHS compliant and suitable for reflow soldering, it meets stringent industry standards for quality and reliability. Elevate your connectivity solutions with this versatile USB connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42820-5213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53048-0410 | 1.25mm Pitch PicoBlade Header, Right Angle, 4 Circuits | ![]() |
| Molex 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Molex 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Molex 67298-3090 | Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Dual Stacked, Type A, Gold (Au) Flash, Black Housing, with 4 Beveled Metal Pins, Lead-Free | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Molex 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |


