54819-0589
Cut Tape - Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing
Enhance your connectivity with this high-speed Universal Serial Bus (USB) Mini-B Receptacle. Designed for efficient surface mount soldering, this female connector features a right-angle orientation with shell tabs and cover tape for secure assembly. Its black LCP housing ensures durability, while the copper alloy contact material with gold plating guarantees reliable signal transmission. With a compact form factor and 5 contacts in a single row, this USB connector is ideal for various electronic applications. Meeting RoHS compliance, it offers peace of mind for environmentally conscious projects. Upgrade your connectivity solutions with this versatile and high-performance USB Mini-B Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54819-0589 |
Color: | Black |
Series: | 54819 - USB |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | Thermoplastic |
Number of Ports: | 1 |
Keying: | Yes |
USB Type: | Mini-B |
Component Type: | Receptacle |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 5000 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board1 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .8 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 54819-0589;0548190589 |
SKU: | MOL54819-0589.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |