| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52610-1633 |
| Color: | Natural |
| Series: | 52610 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Silver, Tin-Bismuth |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Silver, Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0526101633 |
| SKU: | MOL52610-1633 |
52610-1633
| Heilind Number: | MOL52610-1633 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52610-1633 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 16 Circuits, Tin-Silver-Bismuth Plating
More >>Specifications
Detailed Description
Effortlessly connect with precision using this Easy-On Type FFC/FPC Connector. Designed for vertical, surface mount installation, this ZIF receptacle ensures secure 16-circuit connectivity in high barrier packaging applications. Crafted with durable nylon housing and phosphor bronze contacts plated with silver, it guarantees reliable performance in a wide operating temperature range from -40 to 85°C. With a pitch of 1mm and a low mated height of 5.75mm, it offers efficient PCB integration. Its slider actuator design simplifies insertion and extraction of flexible flat cables, making it ideal for various electronic devices. RoHS compliant and featuring tin-bismuth contact termination plating, it meets stringent environmental standards while ensuring long-lasting durability. Perfect for demanding industrial and commercial environments, this connector is a versatile solution for FFC/FPC applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||
| 02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

