52610-1972
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 19 Circuits, Gold Plating
Enhance connectivity with our Easy-On FFC/FPC Connector, featuring a 1.00mm pitch and Slider Series design for effortless installation. This vertical connector, constructed with durable materials like nylon and phosphor bronze, ensures reliable performance in various applications. With 19 gold-plated circuits, it guarantees efficient signal transmission at 125V AC/DC and 1A. Its compact 5.75mm height, along with a 2mm tail length, offers versatility in PCB assembly. RoHS compliant and designed for -40 to 85°C operating temperatures, it's a dependable choice for demanding environments. Whether for industrial machinery or consumer electronics, this connector excels in both performance and durability. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52610-1972 |
Color: | Natural |
Series: | 52610 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 5.75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0526101972 |
SKU: | MOL52610-1972 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |