52745-0897
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 8 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Enhance your connectivity with our innovative Right Angle FFC/FPC Connector, designed for seamless integration in various electronic systems. With a sleek black and white exterior, this connector boasts a durable construction and efficient performance, meeting the highest industry standards for reliability. Featuring 8 gold-plated contacts and a convenient Easy-On connector type, it ensures secure and swift data transmission. The phosphor bronze contacts guarantee optimal conductivity, while the actuator type slider allows for easy operation. Perfect for surface mount PCB applications, this connector is RoHS compliant, offering a sustainable and eco-friendly solution. Upgrade your devices with our cutting-edge connector and experience superior connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52745-0897 |
Color: | Black, White |
Series: | 52745 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527450897 |
SKU: | MOL52745-0897 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |