| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52793-0870 |
| Series: | 52793 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 85 °C |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527930870 |
| SKU: | MOL52793-0870 |
52793-0870
| Heilind Number: | MOL52793-0870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52793-0870 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 8 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connections with this right angle FFC/FPC connector from our 52793 series. Featuring a low amperage of .5 A and a voltage rating of 50 V, it's designed for reliable performance in a variety of applications. The phosphor bronze contact material ensures durability, while the wide operating temperature range of -20 to 85 °C makes it suitable for diverse environments. With a compact pitch of 1 mm and easy-on connector type, it offers convenient assembly. This connector, with a total of 8 contacts, is non-ZIF and has a mating cycle of 10, meeting RoHS compliance standards for environmental responsibility. Perfect for surface mount PCB mounting, its right angle orientation and PCB retention capability provide stability in use. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.

