52793-1470
1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 14 Circuits
Part Aliases: Molex 0527931470
Enhance your electronic connections with our Series 52793 Right Angle FFC/FPC Connector, a vital component for seamless data transfer. Designed for efficiency and durability, this connector features a contact material of Phosphor Bronze and a maximum operating temperature of 85°C, ensuring reliable performance even in demanding conditions. With a pitch of 1mm and a voltage rating of 50V, it provides a secure and stable connection for your devices. Its non-ZIF actuator type and tin-bismuth plating on the contact mating area guarantee smooth operation and longevity. Whether you're a professional in the field or a DIY enthusiast, this Easy-On connector is a must-have for your projects. Stay connected with ease and precision, thanks to this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52793-1470 |
Series: | 52793 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 3.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527931470 |
SKU: | MOL52793-1470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |