52793-1670

Heilind Number:MOL52793-1670
Manufacturer:Molex
Manufacturer Number:52793-1670
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52793-1670
Series:52793
Amperage:.5 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Tin-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:16
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Bismuth
Termination Pitch:1 mm
Mated Height:3.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0527931670
SKU:MOL52793-1670

Detailed Description

Enhance your electronic connections with this high-performance 52793 Series Right Angle FFC/FPC Connector. Designed for optimal functionality, it features a contact material of Phosphor Bronze and Tin-Bismuth plating, ensuring reliable conductivity. With a low operating temperature of -20°C and a maximum of 85°C, this connector is suitable for a wide range of applications. Its easy-to-use Non-ZIF actuator type and 1mm pitch make it convenient for assembly. With 16 contacts loaded, it provides ample connectivity, and its durable construction guarantees longevity. This RoHS-compliant connector is ideal for surface mount applications, offering secure PCB retention and efficient wire termination. Upgrade your connectivity solutions with the Easy-On FFC/FPC Connector.